ERZV07D180 vs 70.1121.A2 feature comparison

ERZV07D180 Panasonic Electronic Components

Buy Now Datasheet

70.1121.A2 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANASONIC CORP SCHURTER AG
Package Description RADIAL LEADED RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Factory Lead Time 18 Weeks
Samacsys Manufacturer Panasonic
Circuit RMS Voltage-Max 11 V 11 V
Energy Absorbing Capacity-Max 1.1 J 1.1 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 11.5 mm
Package Length 8.5 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Package Width 4.5 mm
Packing Method BULK AMMO PACK
Rated Power Dissipation (P) 0.02 W
Reference Standard CQC
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 14 V 14 V
Base Number Matches 1 1
Rated Temperature 125 °C

Compare ERZV07D180 with alternatives

Compare 70.1121.A2 with alternatives