ERX1SZGR91 vs ERX1FZGR91 feature comparison

ERX1SZGR91 Panasonic Electronic Components

Buy Now Datasheet

ERX1FZGR91 Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature IEC60115-4, FLAME PROOF IEC60115-4, FLAME PROOF
Construction Tubular Tubular
JESD-609 Code e3 e3
Lead Diameter 0.65 mm 0.8 mm
Lead Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 235 °C 235 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.8 mm 2.8 mm
Package Length 9 mm 9 mm
Package Style Axial Axial
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Reference Standard IEC60115-2 IEC60115-2
Resistance 0.91 Ω 0.91 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Temperature Coefficient 350 ppm/°C 350 ppm/°C
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 2% 2%
Working Voltage 350 V 350 V
Base Number Matches 1 1

Compare ERX1SZGR91 with alternatives

Compare ERX1FZGR91 with alternatives