ERX1SJR30E vs ERX1FR30 feature comparison

ERX1SJR30E Panasonic Electronic Components

Buy Now Datasheet

ERX1FR30 Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90
Factory Lead Time 18 Weeks
Samacsys Manufacturer Panasonic
Additional Feature FLAME PROOF, IEC60115-4
Construction Tubular Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.65 mm 0.8 mm
Lead Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.8 mm 2.8 mm
Package Length 9 mm 9 mm
Package Style Axial Axial
Packing Method AMMO PACK
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C
Reference Standard IEC60115-2
Resistance 0.3 Ω 0.3 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO
Technology METAL FILM METAL FILM
Temperature Coefficient 350 ppm/°C 350 ppm/°C
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WIRE
Tolerance 5% 5%
Working Voltage 350 V 350 V
Base Number Matches 1 1
Manufacturer Series ERX-F
Package Shape CYLINDRICAL PACKAGE
Series ERX-F

Compare ERX1SJR30E with alternatives

Compare ERX1FR30 with alternatives