ERWF451LGC392MEB5N vs RWL450LG3900MBD17 feature comparison

ERWF451LGC392MEB5N Chemi-Con

Buy Now Datasheet

RWL450LG3900MBD17 Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 3900 µF 3900 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 5 mA 35.1 mA
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 13400 mA 14400 mA
Surface Mount NO NO
Tan Delta 0.25 0.25
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare ERWF451LGC392MEB5N with alternatives

Compare RWL450LG3900MBD17 with alternatives