ERTD3ZFL200P
vs
ERTD3FFL200V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
JESD-609 Code
e3
e3
Manufacturer Series
ERTD
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-20 °C
-20 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Rated Power Dissipation (P)
25 W
Resistance
20 Ω
20 Ω
Resistor Type
NTC THERMISTOR
NTC THERMISTOR
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
WIRE
Thermal Sensitivity Index
3250 K
3150 K
Thermistor Application
OVERLOAD PROTECTION
OVERLOAD PROTECTION
Tolerance
15%
Base Number Matches
1
1
Compare ERTD3ZFL200P with alternatives
Compare ERTD3FFL200V with alternatives