ERTD3RFL200P
vs
ERTD3ZFL200V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
JESD-609 Code
e3
e3
Manufacturer Series
ERTD
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-20 °C
-20 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Rated Power Dissipation (P)
25 W
Resistance
20 Ω
20 Ω
Resistor Type
NTC THERMISTOR
NTC THERMISTOR
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
WIRE
Thermal Sensitivity Index
3250 K
3150 K
Thermistor Application
OVERLOAD PROTECTION
OVERLOAD PROTECTION
Tolerance
15%
Base Number Matches
1
1
Compare ERTD3RFL200P with alternatives
Compare ERTD3ZFL200V with alternatives