ERTD3REL8R0P vs ERTD3FEL8R0P feature comparison

ERTD3REL8R0P Panasonic Electronic Components

Buy Now Datasheet

ERTD3FEL8R0P Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
JESD-609 Code e3 e3
Manufacturer Series ERTD ERTD
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -20 °C -20 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 40 W 40 W
Resistance 8 Ω 8 Ω
Resistor Type NTC THERMISTOR NTC THERMISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermal Sensitivity Index 3100 K 3100 K
Thermistor Application OVERLOAD PROTECTION OVERLOAD PROTECTION
Tolerance 15% 15%
Base Number Matches 1 1

Compare ERTD3REL8R0P with alternatives

Compare ERTD3FEL8R0P with alternatives