ERT1EAFC_R1_00001 vs U1FF4 feature comparison

ERT1EAFC_R1_00001 PanJit Semiconductor

Buy Now Datasheet

U1FF4 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description SMAF-C, 2 PIN
Reach Compliance Code not_compliant compliant
Application SUPER FAST RECOVERY ULTRA SUPER FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 1.25 V
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 300 V 300 V
Reverse Current-Max 1 µA 5 µA
Reverse Recovery Time-Max 0.025 µs 0.025 µs
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Breakdown Voltage-Min 300 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reverse Test Voltage 300 V
Terminal Finish TIN

Compare ERT1EAFC_R1_00001 with alternatives

Compare U1FF4 with alternatives