ERS4150P005R05 vs PQ60150EGAPYS-G feature comparison

ERS4150P005R05 NetPower Technologies Inc

Buy Now Datasheet

PQ60150EGAPYS-G SynQor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer NETPOWER CORP SYNQOR INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 35 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P8 R-XDMA-P8
JESD-609 Code e3/e4 e3
Length 58.42 mm
Load Regulation-Max 0.2% 0.1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Output Voltage-Max 16.5 V 16.5 V
Output Voltage-Min 12 V 12 V
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 9.9 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish MATTE TIN OVER NICKEL/GOLD MATTE TIN OVER NICKEL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 75 W 75 W
Trim/Adjustable Output YES YES
Width 22.76 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code MODULE
Pin Count 8
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL

Compare ERS4150P005R05 with alternatives

Compare PQ60150EGAPYS-G with alternatives