ERS101M0JA6.3X5.5T3
vs
6.3ME100SZ+TS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
HITANO ENTERPRISE CORP
SUN ELECTRONIC INDUSTRIES CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
40 mΩ
Leakage Current
0.126 mA
0.0063 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
TAPE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
90.5 mA
120 mA
Surface Mount
NO
NO
Tan Delta
0.12
0.24
Terminal Finish
NOT SPECIFIED
TIN
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
JESD-609 Code
e3
Compare ERS101M0JA6.3X5.5T3 with alternatives
Compare 6.3ME100SZ+TS with alternatives