ERP610W222KDRY vs ERP610W222KDJ0 feature comparison

ERP610W222KDRY KEMET Corporation

Buy Now Datasheet

ERP610W222KDJ0 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.60 8532.23.00.60
Additional Feature SAFETY CLASS X1/Y1 SAFETY CLASS X1/Y1
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 12 mm 12 mm
JESD-609 Code e3 e3
Length 12 mm 12 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No No
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style RADIAL Radial
Packing Method TR Bulk
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 760 V 760 V
Reference Standard CAN; CSA; ENEC; UL; VDE CAN, CSA, UL, VDE
Surface Mount NO NO
Temperature Characteristics Code Y5U Y5U
Temperature Coefficient -56/+22% ppm/°C -56/+22% ppm/°C
Terminal Finish TIN Tin (Sn)
Terminal Pitch 10 mm 10 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 1 1

Compare ERP610W222KDRY with alternatives

Compare ERP610W222KDJ0 with alternatives