ERM8-070-08.0-S-DV-TR vs TLW-101-06-T-D-LL feature comparison

ERM8-070-08.0-S-DV-TR Samtec Inc

Buy Now Datasheet

TLW-101-06-T-D-LL Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC
Body Breadth 0.22 inch 0.198 inch
Body Length 2.441 inch 0.1 inch
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) SN ON NI
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
Mating Contact Pitch 0.031 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.81 mm 2.54 mm
Rated Current (Signal) 2.2 A 5.2 A
Reference Standard UL
Terminal Pitch 0.7874 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 140 2
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Depth 0.06 inch
Contact Style SQ PIN-SKT
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Option GENERAL PURPOSE
Rated Current (Power) 5.2 A
Terminal Length 0.135 inch

Compare ERM8-070-08.0-S-DV-TR with alternatives

Compare TLW-101-06-T-D-LL with alternatives