ERM8-050-01-L-D-RA-L-TR vs MTSW-150-08-T-D-124 feature comparison

ERM8-050-01-L-D-RA-L-TR Samtec Inc

Buy Now Datasheet

MTSW-150-08-T-D-124 Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 1 Week
Samacsys Manufacturer SAMTEC
Additional Feature EDGE RATE CONTACT, LATCHED
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED MATTE TIN
Contact Finish Termination NOT APPLICABLE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 100 100
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Body Breadth 0.2 inch
Body Depth 0.1 inch
Body Length 5 inch
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A

Compare ERM8-050-01-L-D-RA-L-TR with alternatives

Compare MTSW-150-08-T-D-124 with alternatives