ERM8-035-05.0-S-DV-EGP-TR vs KX15-070N14DE feature comparison

ERM8-035-05.0-S-DV-EGP-TR Samtec Inc

Buy Now Datasheet

KX15-070N14DE Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code compliant unknown
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 70 70
Base Number Matches 1 1
Package Description LEAD FREE
Body/Shell Style PLUG
Contact Finish Termination GOLD FLASH OVER NICKEL
JESD-609 Code e4
UL Flammability Code 94V-0

Compare ERM8-035-05.0-S-DV-EGP-TR with alternatives

Compare KX15-070N14DE with alternatives