ERM8-013-08.0-S-DV-K-TR
vs
ERM8-013-02.0-S-DV-K-TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
Factory Lead Time
1 Week
5 Weeks
Samacsys Manufacturer
SAMTEC
SAMTEC
Body Breadth
0.22 inch
0.22 inch
Body Length
0.646 inch
0.646 inch
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
MATTE TIN
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.031 inch
0.031 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.81 mm
3.81 mm
Rated Current (Signal)
2.2 A
2.2 A
Reference Standard
UL
UL
Terminal Pitch
0.8 mm
0.8 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
26
26
Base Number Matches
1
1
Rohs Code
Yes
Compare ERM8-013-08.0-S-DV-K-TR with alternatives
Compare ERM8-013-02.0-S-DV-K-TR with alternatives