ERM8-011-02.0-L-DV-TR vs DFS03-46-D-T-0-E feature comparison

ERM8-011-02.0-L-DV-TR Samtec Inc

Buy Now Datasheet

DFS03-46-D-T-0-E Wave Tech Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC WAVE TECH CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC
Body Breadth 0.22 inch 0.157 inch
Body Length 0.583 inch 1.811 inch
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED SN
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN
Contact Gender MALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
JESD-609 Code e3
Mating Contact Pitch 0.031 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.81 mm 5.08 mm
Plating Thickness 30u inch
Rated Current (Signal) 2.2 A 1 A
Reference Standard UL UL
Terminal Pitch 0.7874 mm 2.0066 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 22 46
Base Number Matches 1 1
Rohs Code Yes
Additional Feature METAL PAD + REEL PACKAGING
Body Depth 0.079 inch
Body/Shell Style PLUG
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 5000000000 Ω
Mating Contact Row Spacing 0.079 inch

Compare ERM8-011-02.0-L-DV-TR with alternatives

Compare DFS03-46-D-T-0-E with alternatives