ERM8-010-09.0-L-DV-K-TR vs ERM8-010-02.0-L-DV-K-TR feature comparison

ERM8-010-09.0-L-DV-K-TR Samtec Inc

Buy Now Datasheet

ERM8-010-02.0-L-DV-K-TR Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 1 Week 4 Weeks
Samacsys Manufacturer SAMTEC SAMTEC
Body Breadth 0.22 inch 0.22 inch
Body Length 0.551 inch 0.551 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (10) OVER NICKEL (50)
Contact Finish Termination MATTE TIN Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.031 inch 0.031 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.81 mm 3.81 mm
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 2.2 A 2.2 A
Reference Standard UL UL
Terminal Pitch 0.8 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 20
Base Number Matches 1 1
Rohs Code Yes

Compare ERM8-010-09.0-L-DV-K-TR with alternatives

Compare ERM8-010-02.0-L-DV-K-TR with alternatives