ERL327K5000GKEA500 vs RLR32C7501GPRE5 feature comparison

ERL327K5000GKEA500 Vishay Intertechnologies

Buy Now Datasheet

RLR32C7501GPRE5 Vishay Dale

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code unknown unknown
Factory Lead Time 55 Weeks
Construction Tubular
Lead Diameter 0.81 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Diameter 4.83 mm
Package Length 14.27 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 7500 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WIRE
Tolerance 2%
Working Voltage 500 V
Base Number Matches 1 2

Compare ERL327K5000GKEA500 with alternatives