ERL32510R00GKRH1 vs RLR32C5100GRRSL feature comparison

ERL32510R00GKRH1 Vishay Intertechnologies

Buy Now Datasheet

RLR32C5100GRRSL Vishay Dale

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
unknown unknown
EAR99 EAR99
Epoxy Coated Tubular
0.81 mm 0.81 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
4.83 mm 4.83 mm
14.27 mm 14.27 mm
Axial Axial
TR TR, 7.5 INCH
1 W 1 W
MIL-PRF-39017 MIL-PRF-39017
510 Ω 510 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
WIRE WIRE
2% 2%
500 V 500 V
1 2
No
Axial,
8533.21.00.90
e0
70 °C
Tin/Lead (Sn/Pb)

Compare ERL32510R00GKRH1 with alternatives

Compare RLR32C5100GRRSL with alternatives