ERL32402R00FKR61 vs RLR32C4020FR feature comparison

ERL32402R00FKR61 Vishay Intertechnologies

Buy Now Datasheet

RLR32C4020FR Sixnet

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC JBM ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Epoxy Coated Tubular
Lead Diameter 0.81 mm 1.02 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 4.83 mm 4.83 mm
Package Length 14.27 mm 14.27 mm
Package Style Axial Axial
Packing Method TR
Rated Power Dissipation (P) 1 W 1 W
Reference Standard MIL-PRF-39017
Resistance 402 Ω 402 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 500 V 500 V
Base Number Matches 1 3
Package Description AXIAL LEADED
HTS Code 8533.21.00.90
Lead Length 38.1 mm
Package Shape TUBULAR PACKAGE
Rated Temperature 70 °C

Compare ERL32402R00FKR61 with alternatives