ERL32402R00FKEK500
vs
RLR32C4020FRRE7
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
|
Package Description |
AXIAL LEADED
|
|
Reach Compliance Code |
unknown
|
unknown
|
Factory Lead Time |
55 Weeks
|
|
Construction |
Tubular
|
|
Lead Diameter |
0.81 mm
|
|
Lead Length |
38.1 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Diameter |
4.83 mm
|
|
Package Length |
14.27 mm
|
|
Package Style |
Axial
|
|
Packing Method |
BULK
|
|
Rated Power Dissipation (P) |
1 W
|
|
Rated Temperature |
70 °C
|
|
Resistance |
402 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Surface Mount |
NO
|
|
Technology |
METAL FILM
|
|
Temperature Coefficient |
100 ppm/°C
|
|
Terminal Shape |
WIRE
|
|
Tolerance |
1%
|
|
Working Voltage |
500 V
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare ERL32402R00FKEK500 with alternatives