ERL3210R000FKEK500 vs RLR32C10R0FPRE5 feature comparison

ERL3210R000FKEK500 Vishay Intertechnologies

Buy Now Datasheet

RLR32C10R0FPRE5 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code unknown unknown
Factory Lead Time 55 Weeks 55 Weeks
Construction Tubular Tubular
Lead Diameter 0.81 mm 0.81 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 4.83 mm 4.83 mm
Package Length 14.27 mm 14.27 mm
Package Style Axial Axial
Packing Method BULK TR
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 10 Ω 10 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 500 V 500 V
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8533.21.00.90
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare ERL3210R000FKEK500 with alternatives

Compare RLR32C10R0FPRE5 with alternatives