ERL201K8700FKR611 vs RLR20C1871FS feature comparison

ERL201K8700FKR611 Vishay Intertechnologies

Buy Now Datasheet

RLR20C1871FS Hokuriku Electric Industry Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC HOKURIKU ELECTRIC INDUSTRY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Epoxy Coated
Lead Diameter 0.81 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Diameter 3.51 mm
Package Length 9.53 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.5 W 0.5 W
Reference Standard MIL-PRF-39017 MIL-R-39017D
Resistance 1870 Ω 1870 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 350 V 350 V
Base Number Matches 1 3
Package Description AXIAL LEADED
HTS Code 8533.21.00.90
Manufacturer Series RLR
Package Shape TUBULAR PACKAGE

Compare ERL201K8700FKR611 with alternatives