ERL20150K00GKEA11 vs RLR20C1503GPB14 feature comparison

ERL20150K00GKEA11 Vishay Intertechnologies

Buy Now Datasheet

RLR20C1503GPB14 Vishay Dale

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Epoxy Coated Tubular
Lead Diameter 0.81 mm 0.81 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 3.51 mm 3.51 mm
Package Length 9.53 mm 9.53 mm
Package Style Axial Axial
Packing Method TR BULK
Rated Power Dissipation (P) 0.5 W 0.5 W
Reference Standard MIL-PRF-39017 MIL-PRF-39017
Resistance 150000 Ω 150000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 2% 2%
Working Voltage 350 V 350 V
Base Number Matches 1 2
Pbfree Code No
Package Description Axial,
HTS Code 8533.21.00.90
JESD-609 Code e0
Lead Length 38.1 mm
Rated Temperature 70 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare ERL20150K00GKEA11 with alternatives

Compare RLR20C1503GPB14 with alternatives