ERL1D vs NRVHP120SFT3G feature comparison

ERL1D Diotec Semiconductor AG

Buy Now Datasheet

NRVHP120SFT3G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG ONSEMI
Package Description SOD-123FL, 2 PIN HALOGEN FREE AND ROHS COMPLIANT, COMPACT, PLASTIC, 498, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Application SUPER FAST RECOVERY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 25 A 25 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -50 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.035 µs 0.025 µs
Reverse Test Voltage 200 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOD-123FL
Manufacturer Package Code 498-01
HTS Code 8541.10.00.80
Factory Lead Time 9 Weeks
Samacsys Manufacturer onsemi
Additional Feature FREE WHEELING DIODE
Reference Standard AEC-Q101

Compare ERL1D with alternatives

Compare NRVHP120SFT3G with alternatives