ERL0745R300FKEA500
vs
RLR07C45R3FR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
HOKURIKU ELECTRIC INDUSTRY CO LTD
|
Package Description |
AXIAL LEADED
|
AXIAL LEADED
|
Reach Compliance Code |
unknown
|
unknown
|
Factory Lead Time |
50 Weeks
|
|
Construction |
Tubular
|
Tubular
|
Lead Diameter |
0.64 mm
|
0.64 mm
|
Lead Length |
38.1 mm
|
38.1 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Package Diameter |
2.29 mm
|
2.29 mm
|
Package Length |
6.35 mm
|
6.35 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR
|
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Rated Temperature |
70 °C
|
|
Resistance |
45.3 Ω
|
45.3 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
1%
|
1%
|
Working Voltage |
250 V
|
250 V
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.90
|
Package Shape |
|
TUBULAR PACKAGE
|
Reference Standard |
|
MIL-R-39017D
|
|
|
|
Compare ERL0745R300FKEA500 with alternatives
Compare RLR07C45R3FR with alternatives