ERL071K7400FKEB500 vs RLR07C1741FSRE723 feature comparison

ERL071K7400FKEB500 Vishay Intertechnologies

Buy Now Datasheet

RLR07C1741FSRE723 Vishay Dale

Buy Now Datasheet
Yes
Active Active
VISHAY INTERTECHNOLOGY INC
AXIAL LEADED
unknown unknown
50 Weeks
Tubular
0.64 mm
38.1 mm
THROUGH HOLE MOUNT
2
150 °C
-65 °C
2.29 mm
6.35 mm
Axial
TR
0.25 W
70 °C
1740 Ω
FIXED RESISTOR
NO
METAL FILM
100 ppm/°C
WIRE
1%
250 V
1 2

Compare ERL071K7400FKEB500 with alternatives