ERL071K3700FKEA500 vs RLR07C1371FSRE8 feature comparison

ERL071K3700FKEA500 Vishay Intertechnologies

Buy Now Datasheet

RLR07C1371FSRE8 Vishay Dale

Buy Now Datasheet
Yes
Active Active
VISHAY INTERTECHNOLOGY INC
unknown unknown
EAR99
8533.21.00.90
50 Weeks
Tubular
0.64 mm
38.1 mm
THROUGH HOLE MOUNT
2
150 °C
-65 °C
2.29 mm
6.35 mm
Axial
TR
0.25 W
70 °C
1370 Ω
FIXED RESISTOR
NO
METAL FILM
100 ppm/°C
WIRE
1%
250 V
1 2

Compare ERL071K3700FKEA500 with alternatives