ERL0713R300FKEB500 vs RLR07C13R3FPB14 feature comparison

ERL0713R300FKEB500 Vishay Intertechnologies

Buy Now Datasheet

RLR07C13R3FPB14 Vishay Intertechnologies

Buy Now Datasheet
Yes No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
AXIAL LEADED AXIAL LEADED
unknown not_compliant
50 Weeks 20 Weeks
Tubular Tubular
0.64 mm 0.64 mm
38.1 mm 38.1 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
2.29 mm 2.29 mm
6.35 mm 6.35 mm
Axial Axial
TR BULK
0.25 W 0.25 W
70 °C 70 °C
13.3 Ω 13.3 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
WIRE WIRE
1% 1%
250 V 250 V
1 2
e0
MIL-PRF-39017
Tin/Lead (Sn/Pb)

Compare ERL0713R300FKEB500 with alternatives

Compare RLR07C13R3FPB14 with alternatives