ERL054K8700FKBF19 vs RLR05C4871FRR36 feature comparison

ERL054K8700FKBF19 Vishay Intertechnologies

Buy Now Datasheet

RLR05C4871FRR36 Vishay Dale

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Epoxy Coated Tubular
Lead Diameter 0.41 mm 0.41 mm
Lead Length 31.75 mm 31.75 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 1.68 mm 1.68 mm
Package Length 3.81 mm 3.81 mm
Package Style Axial Axial
Packing Method Bulk TR, 11.5 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Reference Standard MIL-PRF-39017 MIL-PRF-39017
Resistance 4870 Ω 4870 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 2
Pbfree Code No
Package Description Axial,
HTS Code 8533.21.00.90
JESD-609 Code e0
Rated Temperature 70 °C
Terminal Finish Tin/Lead (Sn63Pb37)

Compare ERL054K8700FKBF19 with alternatives

Compare RLR05C4871FRR36 with alternatives