ERL053K7400FKEB500 vs RLR05C3741FSRSL19 feature comparison

ERL053K7400FKEB500 Vishay Intertechnologies

Buy Now Datasheet

RLR05C3741FSRSL19 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Factory Lead Time 50 Weeks 50 Weeks
Construction Tubular Tubular
Lead Diameter 0.41 mm 0.41 mm
Lead Length 31.75 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 1.68 mm 1.68 mm
Package Length 3.81 mm 3.81 mm
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 3740 Ω 3740 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 2
Package Description AXIAL LEADED
JESD-609 Code e0
Reference Standard MIL-PRF-39017
Terminal Finish Tin/Lead (Sn63Pb37)

Compare ERL053K7400FKEB500 with alternatives

Compare RLR05C3741FSRSL19 with alternatives