ERL0517K800FKEA19 vs RLR05C1782FSRE6 feature comparison

ERL0517K800FKEA19 Vishay Intertechnologies

Buy Now Datasheet

RLR05C1782FSRE6 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
Construction Epoxy Coated Tubular
Lead Diameter 0.41 mm 0.41 mm
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 1.68 mm 1.68 mm
Package Length 3.81 mm 3.81 mm
Package Style Axial Axial
Packing Method TR TR, 7.5 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Reference Standard MIL-PRF-39017 MIL-PRF-39017
Resistance 17800 Ω 17800 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 2
Package Description AXIAL LEADED
Factory Lead Time 15 Weeks
JESD-609 Code e0
Lead Length 31.75 mm
Mounting Feature THROUGH HOLE MOUNT
Rated Temperature 70 °C
Surface Mount NO
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Shape WIRE

Compare ERL0517K800FKEA19 with alternatives

Compare RLR05C1782FSRE6 with alternatives