ERK610RK4390KCF0 vs ERK610RK4390KCD0 feature comparison

ERK610RK4390KCF0 KEMET Corporation

Buy Now Datasheet

ERK610RK4390KCD0 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 5518 , 5518
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0039 µF 0.0039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 17 mm 13.5 mm
Length 14 mm 13.5 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial RADIAL
Packing Method Bulk BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 440 V 440 V
Series ERK610
Size Code 5518 5518
Temperature Characteristics Code K6000 Y5U
Terminal Pitch 7.5 mm 7.5 mm
Width 4.5 mm 4.5 mm
Base Number Matches 1 1
HTS Code 8532.23.00.60
Additional Feature SAFETY CLASS X1/Y2
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Package Shape DISK PACKAGE
Reference Standard CAN, CSA, UL, VDE
Surface Mount NO
Temperature Coefficient -56/+22% ppm/°C
Terminal Shape WIRE

Compare ERK610RK4390KCF0 with alternatives

Compare ERK610RK4390KCD0 with alternatives