ERK610RK4330KCF0
vs
ERK610RK4330KQCR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 4518
, 4518
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0033 µF
0.0033 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
14.5 mm
12 mm
Length
11.5 mm
12 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
RADIAL
Packing Method
Bulk
TR
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
440 V
440 V
Series
ERK610
Size Code
4518
4518
Temperature Characteristics Code
K6000
Y5U
Terminal Pitch
7.5 mm
7.5 mm
Width
4.5 mm
4.5 mm
Base Number Matches
1
1
HTS Code
8532.23.00.60
Additional Feature
SAFETY CLASS X1/Y2
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Package Shape
DISK PACKAGE
Reference Standard
CAN; CSA; ENEC; UL; VDE
Surface Mount
NO
Temperature Coefficient
-56/+22% ppm/°C
Terminal Shape
WIRE
Compare ERK610RK4330KCF0 with alternatives
Compare ERK610RK4330KQCR with alternatives