ERK610RK3470MCRA vs ERK610RK3470MCRC feature comparison

ERK610RK3470MCRA KEMET Corporation

Buy Now Datasheet

ERK610RK3470MCRC KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 3224 , 3224
Reach Compliance Code compliant compliant
Capacitance 0.00047 µF 0.00047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 11 mm 11 mm
Length 8 mm 8 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR TR
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 440 V 440 V
Series ERK610 ERK610
Size Code 3224 3224
Temperature Characteristics Code K4000 K4000
Terminal Pitch 7.5 mm 7.5 mm
Width 6 mm 6 mm
Base Number Matches 1 1
ECCN Code EAR99

Compare ERK610RK3470MCRA with alternatives

Compare ERK610RK3470MCRC with alternatives