ERJXGNF5490U vs RMCF01005FT549R feature comparison

ERJXGNF5490U Panasonic Electronic Components

Buy Now Datasheet

RMCF01005FT549R SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP STACKPOLE ELECTRONICS INC
Package Description SMT, 01005 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Panasonic Stackpole Electronics, Inc.
Additional Feature PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.13 mm 0.13 mm
Package Length 0.4 mm 0.4 mm
Package Style SMT SMT
Package Width 0.2 mm 0.2 mm
Packing Method TR, EMBOSSED, 7 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.031 W 0.03 W
Rated Temperature 70 °C 70 °C
Reference Standard IEC60115-8
Resistance 549 Ω 549 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 01005 01005
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 15 V 15 V
Base Number Matches 1 1
Factory Lead Time 16 Weeks

Compare ERJXGNF5490U with alternatives

Compare RMCF01005FT549R with alternatives