ERJXGNF20R0U
vs
RM01F20R0CT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
CAL-CHIP ELECTRONICS INC
|
Package Description |
SMT, 01005
|
SMT, 01005
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Samacsys Manufacturer |
Panasonic
|
|
Additional Feature |
PRECISION
|
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.13 mm
|
0.13 mm
|
Package Length |
0.4 mm
|
0.4 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.2 mm
|
0.2 mm
|
Packing Method |
TR, EMBOSSED, 7 INCH
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P) |
0.031 W
|
0.0312 W
|
Rated Temperature |
70 °C
|
70 °C
|
Reference Standard |
IEC60115-8
|
|
Resistance |
20 Ω
|
20 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
01005
|
01005
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
300 ppm/°C
|
300 ppm/°C
|
Terminal Finish |
TIN OVER NICKEL
|
MATTE TIN OVER NICKEL
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
1%
|
1%
|
Working Voltage |
15 V
|
15 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ERJXGNF20R0U with alternatives
Compare RM01F20R0CT with alternatives