ERJXGN0R00Y vs RC0402J000CS feature comparison

ERJXGN0R00Y Panasonic Electronic Components

Buy Now Datasheet

RC0402J000CS Samsung Electro-Mechanics

Buy Now Datasheet
Yes
Yes Yes
Active Active
PANASONIC CORP SAMSUNG ELECTRO-MECHANICS
SMT, 01005 CHIP
compliant compliant
EAR99
8533.21.00.30
Panasonic SAMSUNG
RATED CURRENT: 0.5A RATED CURRENT: 0.5A
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.13 mm 0.13 mm
0.4 mm 0.4 mm
SMT SMT
0.2 mm 0.2 mm
TR, PRESSED PAPER, 7 INCH TR, PRESSED PAPER, 7 INCH
0.031 W 0.0313 W
70 °C 70 °C
IEC60115-8
JUMPER JUMPER
01005 01005
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
MATTE TIN OVER NICKEL TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1 1
45 Weeks
RECTANGULAR PACKAGE

Compare ERJXGN0R00Y with alternatives

Compare RC0402J000CS with alternatives