ERJUP3F3243V vs SG73P1JRTTD3243F feature comparison

ERJUP3F3243V Panasonic Electronic Components

Buy Now Datasheet

SG73P1JRTTD3243F KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP KOA SPEER ELECTRONICS INC
Package Description CHIP CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR ANTI-SULFUR
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, PUNCHED, 7 INCH TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.2 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 324000 Ω 324000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Rohs Code Yes

Compare ERJUP3F3243V with alternatives

Compare SG73P1JRTTD3243F with alternatives