ERJU06F6651V vs PWC0805-6K65F feature comparison

ERJU06F6651V Panasonic Electronic Components

Buy Now Datasheet

PWC0805-6K65F TT Electronics Welwyn Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANASONIC CORP WELWYN COMPONENTS LTD
Package Description CHIP SMT, 0805
Reach Compliance Code compliant compliant
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 6650 Ω 6650 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.21.00.30
Manufacturer Series PWC
Package Shape RECTANGULAR PACKAGE
Series PWC0805(F TOL)

Compare ERJU06F6651V with alternatives

Compare PWC0805-6K65F with alternatives