ERJU03J620V vs 232270270629 feature comparison

ERJU03J620V Panasonic Electronic Components

Buy Now Datasheet

232270270629 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
PANASONIC CORP YAGEO CORP
SMT, 0603 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Panasonic
ANTI-SULFUR LASER TRIMMABLE
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, PUNCHED PAPER, 7 INCH TR, PAPER
0.1 W 0.1 W
70 °C 70 °C
AEC-Q200, IEC60115-8
62 Ω 62 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
TIN Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
75 V 50 V
1 1
Yes
RC21
RECTANGULAR PACKAGE
RC0603

Compare ERJU03J620V with alternatives

Compare 232270270629 with alternatives