ERJU03D2200V vs D11/CRCW0603-P100220R0.5%ET8E3 feature comparison

ERJU03D2200V Panasonic Electronic Components

Buy Now Datasheet

D11/CRCW0603-P100220R0.5%ET8E3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANASONIC CORP VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR RATED AC VOLTAGE (V): 75, SEMI-PRECISION
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.55 mm
Package Style SMT SMT
Package Width 0.8 mm 0.85 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200, IEC60115-8 AEC-Q200
Resistance 220 Ω 220 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 75 V 75 V
Base Number Matches 1 1
ECCN Code EAR99
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare ERJU03D2200V with alternatives

Compare D11/CRCW0603-P100220R0.5%ET8E3 with alternatives