ERJS14J161U vs RK73K2ETD160OHMJ feature comparison

ERJS14J161U Panasonic Electronic Components

Buy Now Datasheet

RK73K2ETD160OHMJ KOA Speer Electronics Inc

Buy Now Datasheet
Yes
Yes
Active Obsolete
PANASONIC CORP KOA SPEER ELECTRONICS INC
SMT, 1210
compliant compliant
EAR99 EAR99
8533.21.00.30
22 Weeks
Panasonic
ANTI-SULFUR
Rectangular Chip
e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.6 mm
3.2 mm 3.2 mm
RECTANGULAR PACKAGE
SMT SMT
2.5 mm 2.6 mm
TR, EMBOSSED, 7 INCH TR
0.5 W 0.5 W
70 °C
AEC-Q200, IEC60115-8
160 Ω 160 Ω
FIXED RESISTOR FIXED RESISTOR
1210 1210
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
TIN
WRAPAROUND
5% 5%
200 V 200 V
1 1
RK73K2E(5% TOL)

Compare ERJS14J161U with alternatives

Compare RK73K2ETD160OHMJ with alternatives