ERJS08J272V vs FCF06JT-272-W feature comparison

ERJS08J272V Panasonic Electronic Components

Buy Now Datasheet

FCF06JT-272-W Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Yes
Yes Yes
Active Contact Manufacturer
PANASONIC CORP PROSPERITY DIELECTRICS CO LTD
SMT, 1206
compliant compliant
EAR99 EAR99
8533.21.00.30
22 Weeks
Panasonic
ANTI-SULFUR
Rectangular Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
3.2 mm 3.1 mm
RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.6 mm
TR, PUNCHED PAPER, 7 INCH TR, Paper, 7 Inch
0.25 W 0.25 W
70 °C
AEC-Q200, IEC60115-8
2700 Ω 2700 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
TIN OVER NICKEL TIN OVER NICKEL
WRAPAROUND
5% 5%
200 V 200 V
1 1
FCF-W

Compare ERJS08J272V with alternatives

Compare FCF06JT-272-W with alternatives