ERJS08F4752V
vs
RC1206FK-0747K5L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
YAGEO CORP
Package Description
SMT, 1206
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.55 mm
Package Length
3.2 mm
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
47500 Ω
47500 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare ERJS08F4752V with alternatives
Compare RC1206FK-0747K5L with alternatives