ERJS08F1301V vs 1206S4F1301BAE feature comparison

ERJS08F1301V Panasonic Electronic Components

Buy Now Datasheet

1206S4F1301BAE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
PANASONIC CORP ROYAL ELECTRONIC FTY CO LTD
SMT, 1206
compliant compliant
EAR99 EAR99
8533.21.00.30
22 Weeks
Panasonic
ANTI-SULFUR
Rectangular Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
3.2 mm 3.1 mm
RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.55 mm
TR, PUNCHED PAPER, 7 INCH
0.25 W 0.25 W
70 °C
AEC-Q200, IEC60115-8
1300 Ω 1300 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1% 1%
200 V 200 V
1 1
1206(1/4WS,F TOL)

Compare ERJS08F1301V with alternatives

Compare 1206S4F1301BAE with alternatives