ERJS06D6203V
vs
ERJ6RED6203V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Package Description
SMT, 0805
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Samacsys Description
Anti-Sulfurated Thick Film Chip Resistor, 0805, 0.125W
Panasonic Precision Thick Film Surface Mount Resistor 0805 Case 620kΩ ±0.5% 0.1W ±100ppm/°C
Samacsys Manufacturer
Panasonic
Panasonic
Samacsys Modified On
2024-02-20 06:26:09
2023-03-07 10:54:17
Category CO2 Kg
4.54
4.54
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(c)-I
7(c)-I
Candidate List Date
2024-01-23
2024-01-23
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Conflict Minerals Statement
Qualifications
AEC-Q200
AEC-Q200
Additional Feature
ANTI-SULFUR
IEC60115-8, PRECISION
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.6 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.125 W
0.1 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200, IEC60115-8
AEC-Q200
Resistance
620000 Ω
620000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
20 Weeks
JESD-609 Code
e3
Package Shape
RECTANGULAR PACKAGE
Terminal Finish
TIN
Compare ERJS06D6203V with alternatives
Compare ERJ6RED6203V with alternatives