ERJS06D5600V vs RMSW20K561DB feature comparison

ERJS06D5600V Panasonic Electronic Components

Buy Now Datasheet

RMSW20K561DB Kamaya Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP KAMAYA ELECTRIC CO LTD
Package Description SMT, 0805 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Description Anti-Sulfurated Thick Film Chip Resistor, 0805, 0.125W
Samacsys Manufacturer Panasonic
Samacsys Modified On 2024-02-20 06:26:01
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2024-01-23 2019-07-16
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source Conflict Minerals Statement CMRT V6.22
Qualifications AEC-Q200 AEC-Q200
Additional Feature ANTI-SULFUR ANTI-SULFUR
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, PUNCHED PAPER, 7 INCH BULK
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200, IEC60115-8 AEC-Q200
Resistance 560 Ω 560 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare ERJS06D5600V with alternatives

Compare RMSW20K561DB with alternatives