ERJS03F1333V vs 0603WAF1333T5E feature comparison

ERJS03F1333V Panasonic Electronic Components

Buy Now Datasheet

0603WAF1333T5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes
Yes Yes
Active Active
PANASONIC CORP ROYAL ELECTRONIC FTY CO LTD
SMT, 0603 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
15 Weeks
Panasonic
ANTI-SULFUR
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.8 mm
TR, PUNCHED PAPER, 7 INCH TR, PAPER, 7 INCH
0.1 W 0.1 W
70 °C 70 °C
AEC-Q200, IEC60115-8
133000 Ω 133000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1

Compare ERJS03F1333V with alternatives

Compare 0603WAF1333T5E with alternatives