ERJS03F1051V vs CDP06031K051%100PPM/KKP10 feature comparison

ERJS03F1051V Panasonic Electronic Components

Buy Now Datasheet

CDP06031K051%100PPM/KKP10 Microtech GmbH Electronic

Buy Now Datasheet
Yes
Yes Yes
Active Active
PANASONIC CORP MICROTECH GMBH ELECTRONIC
SMT, 0603
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Panasonic
ANTI-SULFUR
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.55 mm
1.6 mm 1.7 mm
RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.95 mm
TR, PUNCHED PAPER, 7 INCH TR, CARDBOARD, 13 INCH
0.1 W 0.125 W
70 °C 70 °C
AEC-Q200, IEC60115-8
1050 Ω 1050 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1

Compare ERJS03F1051V with alternatives

Compare CDP06031K051%100PPM/KKP10 with alternatives